
MM74HC14MTC | |
|---|---|
DigiKey Part Number | MM74HC14MTC-ND |
Manufacturer | |
Manufacturer Product Number | MM74HC14MTC |
Description | IC INVERTER 6CH 1-INP 14TSSOP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel Schmitt Trigger 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MM74HC14MTC Models |
Category | Current - Quiescent (Max) 2 µA |
Mfr | Current - Output High, Low 5.2mA, 5.2mA |
Series | Input Logic Level - Low 0.3V ~ 1.2V |
Packaging Tube | Input Logic Level - High 1.5V ~ 4.2V |
Part Status Active | Max Propagation Delay @ V, Max CL 21ns @ 6V, 50pF |
Logic Type | Operating Temperature -55°C ~ 125°C |
Number of Circuits 6 | Mounting Type Surface Mount |
Number of Inputs 1 | Supplier Device Package 14-TSSOP |
Features Schmitt Trigger | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply 2V ~ 6V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M74HC14YTTR | STMicroelectronics | 20,188 | 497-14387-1-ND | ¥7.11000 | Similar |
| SN74HC14DBR | Texas Instruments | 2,772 | 296-30037-1-ND | ¥2.89000 | Similar |
| SN74HC14PWR | Texas Instruments | 51,611 | 296-8234-1-ND | ¥3.76000 | Similar |
| SN74HC14QPWRQ1 | Texas Instruments | 10,383 | 296-17530-1-ND | ¥6.04000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.71000 | ¥4.71 |
| 10 | ¥3.34900 | ¥33.49 |
| 96 | ¥2.62313 | ¥251.82 |
| 192 | ¥2.47844 | ¥475.86 |
| 288 | ¥2.40549 | ¥692.78 |
| 576 | ¥2.29894 | ¥1,324.19 |
| 1,056 | ¥2.22123 | ¥2,345.62 |
| 2,592 | ¥2.12793 | ¥5,515.59 |
| 5,088 | ¥2.07179 | ¥10,541.27 |


