
MC74HC14ADTR2G | |
|---|---|
DigiKey Part Number | MC74HC14ADTR2GOSTR-ND - Tape & Reel (TR) MC74HC14ADTR2GOSCT-ND - Cut Tape (CT) MC74HC14ADTR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74HC14ADTR2G |
Description | IC INVERTER 6CH 1-INP 14TSSOP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel Schmitt Trigger 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MC74HC14ADTR2G Models |
Category | Current - Quiescent (Max) 1 µA |
Mfr | Current - Output High, Low 5.2mA, 5.2mA |
Series | Input Logic Level - Low 0.3V ~ 1.2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Logic Level - High 1.5V ~ 4.2V |
Part Status Active | Max Propagation Delay @ V, Max CL 13ns @ 6V, 50pF |
Logic Type | Operating Temperature -55°C ~ 125°C |
Number of Circuits 6 | Mounting Type Surface Mount |
Number of Inputs 1 | Supplier Device Package 14-TSSOP |
Features Schmitt Trigger | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply 2V ~ 6V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MM74HC14MTC | onsemi | 747 | MM74HC14MTC-ND | ¥4.71000 | Similar |
| MM74HC14MTCX | onsemi | 3,874 | MM74HC14MTCXCT-ND | ¥4.71000 | Similar |
| CD74HC14PWR | Texas Instruments | 8,883 | 296-31567-1-ND | ¥4.12000 | Direct |
| SN74HC14PW | Texas Instruments | 4,766 | 296-26469-5-ND | ¥8.19000 | Direct |
| SN74HC14PWR | Texas Instruments | 51,611 | 296-8234-1-ND | ¥3.76000 | Direct |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.89000 | ¥2.89 |
| 10 | ¥2.01800 | ¥20.18 |
| 25 | ¥1.79280 | ¥44.82 |
| 100 | ¥1.54650 | ¥154.65 |
| 250 | ¥1.42872 | ¥357.18 |
| 500 | ¥1.35776 | ¥678.88 |
| 1,000 | ¥1.29938 | ¥1,299.38 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥1.23779 | ¥3,094.47 |
| 5,000 | ¥1.20065 | ¥6,003.25 |







