Parametric Equivalent
Direct
Direct
Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

74HC14T14-13 | |
|---|---|
DigiKey Part Number | 31-74HC14T14-13TR-ND - Tape & Reel (TR) 31-74HC14T14-13CT-ND - Cut Tape (CT) 31-74HC14T14-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HC14T14-13 |
Description | IC INVERTER 6CH 1-INP 14TSSOP |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel 14-TSSOP |
Datasheet | Datasheet |
Category | Current - Output High, Low 5.2mA, 5.2mA |
Mfr | Input Logic Level - Low 0.3V ~ 1.2V |
Series | Input Logic Level - High 1.5V ~ 4.2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 21ns @ 6V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 6 | Supplier Device Package 14-TSSOP |
Number of Inputs 1 | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply 2V ~ 6V | Base Product Number |
Current - Quiescent (Max) 20 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74HC14T14-13 | Diodes Incorporated | 0 | 31-74HC14T14-13CT-ND | ¥1.98000 | Parametric Equivalent |
| 74HC14PW,118 | Nexperia USA Inc. | 0 | 1727-4009-1-ND | ¥1.57000 | Direct |
| MC74HC14ADTR2G | onsemi | 18,849 | MC74HC14ADTR2GOSCT-ND | ¥2.89000 | Direct |
| MM74HC14MTCX | onsemi | 16,219 | MM74HC14MTCXCT-ND | ¥4.71000 | Direct |
| SN74HC14PWR | Texas Instruments | 49,180 | 296-8234-1-ND | ¥4.29000 | Direct |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.98000 | ¥1.98 |
| 10 | ¥1.34800 | ¥13.48 |
| 25 | ¥1.19400 | ¥29.85 |
| 100 | ¥1.02210 | ¥102.21 |
| 250 | ¥0.93944 | ¥234.86 |
| 500 | ¥0.88982 | ¥444.91 |
| 1,000 | ¥0.84897 | ¥848.97 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥0.80580 | ¥2,014.50 |
| 5,000 | ¥0.77979 | ¥3,898.95 |
| 7,500 | ¥0.76675 | ¥5,750.62 |
| 12,500 | ¥0.75230 | ¥9,403.75 |
| 17,500 | ¥0.74387 | ¥13,017.73 |
| 25,000 | ¥0.73575 | ¥18,393.75 |









