Direct
MFR Recommended
Direct
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar

SN74HC14PWE4 | |
|---|---|
DigiKey Part Number | SN74HC14PWE4-ND |
Manufacturer | |
Manufacturer Product Number | SN74HC14PWE4 |
Description | IC INVERTER 6CH 1-INP 14TSSOP |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel Schmitt Trigger 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC14PWE4 Models |
Category | Current - Quiescent (Max) 2 µA |
Mfr | Current - Output High, Low 5.2mA, 5.2mA |
Series | Input Logic Level - Low 0.3V ~ 1.2V |
Packaging Tube | Input Logic Level - High 1.5V ~ 4.2V |
Part Status Obsolete | Max Propagation Delay @ V, Max CL 21ns @ 6V, 50pF |
Logic Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 6 | Mounting Type Surface Mount |
Number of Inputs 1 | Supplier Device Package 14-TSSOP |
Features Schmitt Trigger | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply 2V ~ 6V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74HC14PWR | Texas Instruments | 49,155 | 296-8234-1-ND | ¥4.30000 | Direct |
| SN74HC14PW | Texas Instruments | 4,766 | 296-26469-5-ND | ¥8.19000 | MFR Recommended |
| MC74HC14ADTR2G | onsemi | 18,849 | MC74HC14ADTR2GOSCT-ND | ¥2.89000 | Direct |
| 74HC14PW,118 | Nexperia USA Inc. | 0 | 1727-4009-1-ND | ¥1.57000 | Upgrade |
| MM74HC14MTC | onsemi | 747 | MM74HC14MTC-ND | ¥4.71000 | Upgrade |







