
SN74HC132N | |
|---|---|
DigiKey Part Number | 296-1573-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74HC132N |
Description | IC GATE NAND 4CH 2-INP 14DIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel Schmitt Trigger 14-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC132N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | Schmitt Trigger | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Input Logic Level - Low | 0.3V ~ 1.2V | |
Input Logic Level - High | 1.5V ~ 4.2V | |
Max Propagation Delay @ V, Max CL | 21ns @ 6V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Supplier Device Package | 14-PDIP | |
Package / Case | 14-DIP (0.300", 7.62mm) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9.92000 | ¥9.92 |
| 10 | ¥7.12700 | ¥71.27 |
| 25 | ¥6.43200 | ¥160.80 |
| 100 | ¥5.67560 | ¥567.56 |
| 250 | ¥5.31344 | ¥1,328.36 |
| 500 | ¥5.09546 | ¥2,547.73 |
| 1,000 | ¥4.91603 | ¥4,916.03 |
| 2,500 | ¥4.72656 | ¥11,816.40 |
| 5,000 | ¥4.61236 | ¥23,061.80 |






