SN74CBT3253DR | |
---|---|
DigiKey Part Number | 296-SN74CBT3253DRTR-ND - Tape & Reel (TR) 296-SN74CBT3253DRCT-ND - Cut Tape (CT) 296-SN74CBT3253DRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74CBT3253DR |
Description | IC MUX/DEMUX 2 X 4:1 16SOIC |
Customer Reference | |
Detailed Description | Multiplexer/Demultiplexer 2 x 4:1 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74CBT3253DR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Type | Multiplexer/Demultiplexer | |
Circuit | 2 x 4:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.40000 | ¥6.40 |
10 | ¥5.66500 | ¥56.65 |
25 | ¥5.32000 | ¥133.00 |
100 | ¥4.34220 | ¥434.22 |
250 | ¥4.03368 | ¥1,008.42 |
500 | ¥3.43288 | ¥1,716.44 |
1,000 | ¥2.74629 | ¥2,746.29 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥2.48884 | ¥6,222.10 |
5,000 | ¥2.31719 | ¥11,585.95 |
12,500 | ¥2.23137 | ¥27,892.12 |
25,000 | ¥2.14555 | ¥53,638.75 |