
SN74ACT00N | |
|---|---|
DigiKey Part Number | 296-4348-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74ACT00N |
Description | IC GATE NAND 4CH 2-INP 14DIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel 14-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN74ACT00N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 24mA, 24mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 9ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Supplier Device Package | 14-PDIP | |
Package / Case | 14-DIP (0.300", 7.62mm) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.97000 | ¥7.97 |
| 10 | ¥5.68500 | ¥56.85 |
| 25 | ¥5.12480 | ¥128.12 |
| 100 | ¥4.50330 | ¥450.33 |
| 250 | ¥4.20748 | ¥1,051.87 |
| 500 | ¥4.02932 | ¥2,014.66 |
| 1,000 | ¥3.88258 | ¥3,882.58 |
| 2,500 | ¥3.72761 | ¥9,319.02 |
| 5,000 | ¥3.63423 | ¥18,171.15 |






