
SN74ACT14N | |
|---|---|
DigiKey Part Number | 296-4368-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74ACT14N |
Description | IC INVERT SCHMITT 6CH 1IN 14DIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel Schmitt Trigger 14-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN74ACT14N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 6 | |
Number of Inputs | 1 | |
Features | Schmitt Trigger | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 24mA, 24mA | |
Input Logic Level - Low | 0.5V ~ 1.4V | |
Input Logic Level - High | 1.2V ~ 2.1V | |
Max Propagation Delay @ V, Max CL | 11.5ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Supplier Device Package | 14-PDIP | |
Package / Case | 14-DIP (0.300", 7.62mm) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9.40000 | ¥9.40 |
| 10 | ¥6.79500 | ¥67.95 |
| 25 | ¥6.13440 | ¥153.36 |
| 100 | ¥5.41110 | ¥541.11 |
| 250 | ¥5.06516 | ¥1,266.29 |
| 500 | ¥4.85692 | ¥2,428.46 |
| 1,000 | ¥4.68538 | ¥4,685.38 |
| 2,500 | ¥4.50443 | ¥11,261.08 |
| 5,000 | ¥4.39533 | ¥21,976.65 |


