
CD74ACT138E | |
|---|---|
DigiKey Part Number | 296-14490-5-ND |
Manufacturer | |
Manufacturer Product Number | CD74ACT138E |
Description | IC DECODER/DEMUX 1 X 3:8 16-PDIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 3:8 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | CD74ACT138E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Decoder/Demultiplexer | |
Circuit | 1 x 3:8 | |
Independent Circuits | 1 | |
Current - Output High, Low | 24mA, 24mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9.13000 | ¥9.13 |
| 10 | ¥6.55300 | ¥65.53 |
| 25 | ¥5.91240 | ¥147.81 |
| 100 | ¥5.20970 | ¥520.97 |
| 250 | ¥4.87500 | ¥1,218.75 |
| 500 | ¥4.67338 | ¥2,336.69 |
| 1,000 | ¥4.50740 | ¥4,507.40 |
| 2,500 | ¥4.33210 | ¥10,830.25 |
| 5,000 | ¥4.22642 | ¥21,132.10 |




