
CD74ACT20E | |
|---|---|
DigiKey Part Number | 296-4266-5-ND |
Manufacturer | |
Manufacturer Product Number | CD74ACT20E |
Description | IC GATE NAND 2CH 4-INP 14DIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 2 Channel 14-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | CD74ACT20E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 2 | |
Number of Inputs | 4 | |
Features | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Max) | 4 µA | |
Current - Output High, Low | 24mA, 24mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 13.5ns @ 5V, 50pF | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Supplier Device Package | 14-PDIP | |
Package / Case | 14-DIP (0.300", 7.62mm) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥10.42000 | ¥10.42 |
| 10 | ¥7.55100 | ¥75.51 |
| 25 | ¥6.83760 | ¥170.94 |
| 100 | ¥6.05200 | ¥605.20 |
| 250 | ¥5.67684 | ¥1,419.21 |
| 500 | ¥5.45076 | ¥2,725.38 |
| 1,000 | ¥5.26451 | ¥5,264.51 |
| 2,500 | ¥5.06795 | ¥12,669.88 |
| 5,000 | ¥4.94946 | ¥24,747.30 |


