
CD74ACT00E | |
|---|---|
DigiKey Part Number | 296-32976-5-ND |
Manufacturer | |
Manufacturer Product Number | CD74ACT00E |
Description | IC GATE NAND 4CH 2-INP 14DIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel 14-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | CD74ACT00E Models |
Category | Current - Output High, Low 24mA, 24mA |
Mfr | Input Logic Level - Low 0.8V |
Series | Input Logic Level - High 2V |
Packaging Tube | Max Propagation Delay @ V, Max CL 13.2ns @ 5V, 50pF |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Logic Type | Mounting Type Through Hole |
Number of Circuits 4 | Supplier Device Package 14-PDIP |
Number of Inputs 2 | Package / Case 14-DIP (0.300", 7.62mm) |
Voltage - Supply 4.5V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 4 µA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.69000 | ¥7.69 |
| 10 | ¥5.53300 | ¥55.33 |
| 25 | ¥4.98520 | ¥124.63 |
| 100 | ¥4.38720 | ¥438.72 |
| 250 | ¥4.10092 | ¥1,025.23 |
| 500 | ¥3.92874 | ¥1,964.37 |
| 1,000 | ¥3.78700 | ¥3,787.00 |
| 2,500 | ¥3.63724 | ¥9,093.10 |
| 5,000 | ¥3.54700 | ¥17,735.00 |


