220 pF Mica Capacitor 500 V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD15FD221FO3F

DigiKey Part Number
338-2626-ND
Manufacturer
Manufacturer Product Number
CD15FD221FO3F
Description
CAP MICA 220PF 1% 500V RADIAL
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
220 pF Mica Capacitor 500 V Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Dielectric Material
Mica
Manufacturer
Cornell Dubilier Knowles
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Radial
Part Status
Active
Lead Spacing
0.232" (5.90mm)
Capacitance
220 pF
Features
General Purpose
Tolerance
±1%
Size / Dimension
0.461" L x 0.201" W (11.70mm x 5.10mm)
Voltage - Rated
500 V
Height - Seated (Max)
0.382" (9.70mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,866
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥43.58000¥43.58
10¥31.51700¥315.17
50¥26.72540¥1,336.27
100¥25.24250¥2,524.25
500¥22.73306¥11,366.53
1,000¥21.95593¥21,955.93
2,500¥21.13480¥52,837.00
Manufacturers Standard Package