120 pF Mica Capacitor 500 V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD15FD121FO3F

DigiKey Part Number
338-2662-ND
Manufacturer
Manufacturer Product Number
CD15FD121FO3F
Description
CAP MICA 120PF 1% 500V RADIAL
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
120 pF Mica Capacitor 500 V Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Dielectric Material
Mica
Manufacturer
Cornell Dubilier Knowles
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Radial
Part Status
Active
Lead Spacing
0.232" (5.90mm)
Capacitance
120 pF
Features
General Purpose
Tolerance
±1%
Size / Dimension
0.461" L x 0.181" W (11.70mm x 4.60mm)
Voltage - Rated
500 V
Height - Seated (Max)
0.370" (9.40mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
Marketplace Stock: 150 View Now
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥47.97000¥47.97
10¥34.94100¥349.41
50¥29.76040¥1,488.02
100¥28.15850¥2,815.85
500¥25.44578¥12,722.89
1,000¥24.60555¥24,605.55
2,500¥23.71766¥59,294.15
Manufacturers Standard Package

Other Suppliers on DigiKey

150In Stock
Ships from WEC