Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SN74CB3Q3305PWR | |
|---|---|
DigiKey Part Number | 296-16809-2-ND - Tape & Reel (TR) 296-16809-1-ND - Cut Tape (CT) 296-16809-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74CB3Q3305PWR |
Description | IC BUS SWITCH 1 X 1:1 8-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bus Switch 1 x 1:1 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74CB3Q3305PWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Bus Switch | |
Circuit | 1 x 1:1 | |
Independent Circuits | 2 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2.3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 8-TSSOP | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.71000 | ¥5.71 |
| 10 | ¥4.02700 | ¥40.27 |
| 25 | ¥3.61880 | ¥90.47 |
| 100 | ¥3.16310 | ¥316.31 |
| 250 | ¥2.94692 | ¥736.73 |
| 500 | ¥2.81642 | ¥1,408.21 |
| 1,000 | ¥2.77085 | ¥2,770.85 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥2.62055 | ¥5,241.10 |
| 4,000 | ¥2.54774 | ¥10,190.96 |
| 6,000 | ¥2.51127 | ¥15,067.62 |
| 10,000 | ¥2.47089 | ¥24,708.90 |
| 14,000 | ¥2.44729 | ¥34,262.06 |
| 20,000 | ¥2.42458 | ¥48,491.60 |













