
LMP8640MKX-F/NOPB | |
|---|---|
DigiKey Part Number | 296-48927-2-ND - Tape & Reel (TR) 296-48927-1-ND - Cut Tape (CT) 296-48927-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMP8640MKX-F/NOPB |
Description | IC CURR SENSE 1CIRC SOT23-THIN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit SOT-23-THIN |
Datasheet | Datasheet |
EDA/CAD Models | LMP8640MKX-F/NOPB Models |
Category | Voltage - Input Offset 900 µV |
Mfr | Current - Supply 2.3mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 2.7 V |
Part Status Active | Voltage - Supply Span (Max) 12 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 1.8V/µs | Package / Case SOT-23-6 Thin, TSOT-23-6 |
Gain Bandwidth Product 450 kHz | Supplier Device Package SOT-23-THIN |
Current - Input Bias 13 µA | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥23.46000 | ¥23.46 |
| 10 | ¥17.42200 | ¥174.22 |
| 25 | ¥15.92520 | ¥398.13 |
| 100 | ¥14.27530 | ¥1,427.53 |
| 250 | ¥13.48908 | ¥3,372.27 |
| 500 | ¥13.16354 | ¥6,581.77 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥12.14289 | ¥36,428.67 |
| 6,000 | ¥11.90708 | ¥71,442.48 |








