SN74CB3Q3257DGVR | ||
---|---|---|
DigiKey Part Number | 296-19137-2-ND - Tape & Reel (TR) 296-19137-1-ND - Cut Tape (CT) 296-19137-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SN74CB3Q3257DGVR | |
Description | IC MUX/DEMUX 4 X 2:1 16TVSOP | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Multiplexer/Demultiplexer 4 x 2:1 16-TVSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | SN74CB3Q3257DGVR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multiplexer/Demultiplexer | |
Circuit | 4 x 2:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2.3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TFSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TVSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.91000 | ¥6.91 |
10 | ¥6.20300 | ¥62.03 |
25 | ¥5.88600 | ¥147.15 |
100 | ¥4.83480 | ¥483.48 |
250 | ¥4.51956 | ¥1,129.89 |
500 | ¥3.99386 | ¥1,996.93 |
1,000 | ¥3.15308 | ¥3,153.08 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥2.94288 | ¥5,885.76 |
6,000 | ¥2.79573 | ¥16,774.38 |
10,000 | ¥2.69063 | ¥26,906.30 |