Series Voltage Reference IC Fixed 1.25V V ±0.15% 5 mA 8-UQFN (1.5x1.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

REF3312AIRSER

DigiKey Part Number
296-51525-2-ND - Tape & Reel (TR)
296-51525-1-ND - Cut Tape (CT)
296-51525-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
REF3312AIRSER
Description
IC VREF SERIES 0.15% 8UQFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 1.25V V ±0.15% 5 mA 8-UQFN (1.5x1.5)
Datasheet
 Datasheet
EDA/CAD Models
REF3312AIRSER Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
30ppm/°C
Manufacturer
Texas Instruments
Noise - 0.1Hz to 10Hz
35µVp-p
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Input
1.7V ~ 5.5V
Part Status
Active
Current - Supply
8.5µA
Reference Type
Series
Operating Temperature
-40°C ~ 125°C (TA)
Output Type
Fixed
Mounting Type
Surface Mount
Voltage - Output (Min/Fixed)
1.25V
Package / Case
8-UFQFN
Current - Output
5 mA
Supplier Device Package
8-UQFN (1.5x1.5)
Tolerance
±0.15%
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 491
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥17.70000¥17.70
10¥13.04200¥130.42
25¥11.88560¥297.14
100¥10.61700¥1,061.70
250¥10.01164¥2,502.91
500¥9.67954¥4,839.77
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥8.83800¥44,190.00
Manufacturers Standard Package