
TPS6287B15LA0WRZVR | |
|---|---|
DigiKey Part Number | 296-TPS6287B15LA0WRZVRTR-ND - Tape & Reel (TR) 296-TPS6287B15LA0WRZVRCT-ND - Cut Tape (CT) 296-TPS6287B15LA0WRZVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS6287B15LA0WRZVR |
Description | IC REG BUCK PROG 15A 24WQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Programmable 0.4V 1 Output 15A 24-PowerWFQFN |
Datasheet | Datasheet |
EDA/CAD Models | TPS6287B15LA0WRZVR Models |
Category | Voltage - Input (Max) 6V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 0.775V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 1.5MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount, Wettable Flank |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 24-WQFN-FCRLF (4.05x3.05) |
Voltage - Input (Min) 2.7V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥41.76000 | ¥41.76 |
| 10 | ¥31.78200 | ¥317.82 |
| 25 | ¥29.29240 | ¥732.31 |
| 100 | ¥26.55410 | ¥2,655.41 |
| 250 | ¥25.33132 | ¥6,332.83 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥23.01424 | ¥69,042.72 |









