
SN74AHC1G86DRLR | |
|---|---|
DigiKey Part Number | 296-19738-2-ND - Tape & Reel (TR) 296-19738-1-ND - Cut Tape (CT) 296-19738-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHC1G86DRLR |
Description | IC GATE XOR SCHMITT 1CH 2IN SOT5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | XOR (Exclusive OR) IC 1 Channel Schmitt Trigger Input SOT-5 |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHC1G86DRLR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | Schmitt Trigger Input | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.5V ~ 1.65V | |
Input Logic Level - High | 1.5V ~ 3.85V | |
Max Propagation Delay @ V, Max CL | 8.8ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-5 | |
Package / Case | SOT-553 | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.97000 | ¥1.97 |
| 10 | ¥1.33500 | ¥13.35 |
| 25 | ¥1.17720 | ¥29.43 |
| 100 | ¥1.00770 | ¥100.77 |
| 250 | ¥0.92560 | ¥231.40 |
| 500 | ¥0.87634 | ¥438.17 |
| 1,000 | ¥0.83579 | ¥835.79 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥0.77491 | ¥3,099.64 |
| 8,000 | ¥0.75227 | ¥6,018.16 |
| 12,000 | ¥0.74094 | ¥8,891.28 |
| 20,000 | ¥0.72838 | ¥14,567.60 |
| 28,000 | ¥0.72104 | ¥20,189.12 |
| 40,000 | ¥0.71398 | ¥28,559.20 |
| 100,000 | ¥0.69878 | ¥69,878.00 |





