
SN74LVC1G04DRLR | |
|---|---|
DigiKey Part Number | 296-18008-2-ND - Tape & Reel (TR) 296-18008-1-ND - Cut Tape (CT) 296-18008-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC1G04DRLR |
Description | IC INVERTER 1CH 1-INP SOT5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel SOT-5 |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC1G04DRLR Models |
Category | Current - Output High, Low 32mA, 32mA |
Mfr | Input Logic Level - Low 0.58V ~ 1.65V |
Series | Input Logic Level - High 1.07V ~ 3.85V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 3.7ns @ 5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 1 | Supplier Device Package SOT-5 |
Number of Inputs 1 | Package / Case SOT-553 |
Voltage - Supply 1.65V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 10 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LVC1G04Z-7 | Diodes Incorporated | 137,777 | 74LVC1G04Z-7DICT-ND | ¥1.49000 | Direct |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.90000 | ¥1.90 |
| 10 | ¥1.30700 | ¥13.07 |
| 25 | ¥1.15760 | ¥28.94 |
| 100 | ¥0.98830 | ¥98.83 |
| 250 | ¥0.90836 | ¥227.09 |
| 500 | ¥0.86024 | ¥430.12 |
| 1,000 | ¥0.82047 | ¥820.47 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥0.76080 | ¥3,043.20 |
| 8,000 | ¥0.73864 | ¥5,909.12 |
| 12,000 | ¥0.72753 | ¥8,730.36 |
| 20,000 | ¥0.71524 | ¥14,304.80 |
| 28,000 | ¥0.70805 | ¥19,825.40 |
| 40,000 | ¥0.70114 | ¥28,045.60 |








