
74LVC1G04Z-7 | |
|---|---|
DigiKey Part Number | 74LVC1G04Z-7DITR-ND - Tape & Reel (TR) 74LVC1G04Z-7DICT-ND - Cut Tape (CT) 74LVC1G04Z-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC1G04Z-7 |
Description | IC INVERTER 1CH 1-INP SOT553 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel SOT-553 |
Datasheet | Datasheet |
Category | Current - Output High, Low 32mA, 32mA |
Mfr | Input Logic Level - Low 0.58V ~ 1.65V |
Series | Input Logic Level - High 1.07V ~ 3.85V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 5ns @ 5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 1 | Supplier Device Package SOT-553 |
Number of Inputs 1 | Package / Case SOT-553 |
Voltage - Supply 1.65V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 10 µA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.49000 | ¥1.49 |
| 10 | ¥0.98400 | ¥9.84 |
| 25 | ¥0.87000 | ¥21.75 |
| 100 | ¥0.73850 | ¥73.85 |
| 250 | ¥0.67648 | ¥169.12 |
| 500 | ¥0.63878 | ¥319.39 |
| 1,000 | ¥0.60793 | ¥607.93 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥0.56149 | ¥2,245.96 |
| 8,000 | ¥0.54425 | ¥4,354.00 |
| 12,000 | ¥0.53561 | ¥6,427.32 |
| 20,000 | ¥0.52605 | ¥10,521.00 |
| 28,000 | ¥0.52046 | ¥14,572.88 |
| 40,000 | ¥0.51508 | ¥20,603.20 |

