SN74AHC1G02DBVT | |
---|---|
DigiKey Part Number | 296-49867-2-ND - Tape & Reel (TR) 296-49867-1-ND - Cut Tape (CT) 296-49867-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHC1G02DBVT |
Description | IC GATE NOR 1CH 2-INP SOT23-5 |
Customer Reference | |
Detailed Description | NOR Gate IC 1 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHC1G02DBVT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.5V ~ 1.65V | |
Input Logic Level - High | 1.5V ~ 3.85V | |
Max Propagation Delay @ V, Max CL | 7.5ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-5 | |
Package / Case | SC-74A, SOT-753 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.39000 | ¥7.39 |
10 | ¥6.60100 | ¥66.01 |
25 | ¥6.26920 | ¥156.73 |
100 | ¥5.14920 | ¥514.92 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥4.81360 | ¥1,203.40 |
500 | ¥4.25370 | ¥2,126.85 |
1,250 | ¥3.35823 | ¥4,197.79 |
2,500 | ¥3.13437 | ¥7,835.93 |
6,250 | ¥2.97765 | ¥18,610.31 |
12,500 | ¥2.86571 | ¥35,821.38 |
25,000 | ¥2.77615 | ¥69,403.75 |