SN74AHC123ADR | ||
---|---|---|
DigiKey Part Number | 296-4527-2-ND - Tape & Reel (TR) 296-4527-1-ND - Cut Tape (CT) 296-4527-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SN74AHC123ADR | |
Description | IC MULTIVIBRATOR 7.5NS 16SOIC | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Monostable Multivibrator 7.5 ns 16-SOIC | |
Datasheet | Datasheet | |
EDA/CAD Models | SN74AHC123ADR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Monostable | |
Independent Circuits | 2 | |
Schmitt Trigger Input | Yes | |
Propagation Delay | 7.5 ns | |
Current - Output High, Low | 8mA, 8mA | |
Voltage - Supply | 2 V ~ 5.5 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.45000 | ¥3.45 |
10 | ¥2.95500 | ¥29.55 |
25 | ¥2.75840 | ¥68.96 |
100 | ¥2.20590 | ¥220.59 |
250 | ¥2.04872 | ¥512.18 |
500 | ¥1.73348 | ¥866.74 |
1,000 | ¥1.33952 | ¥1,339.52 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.22129 | ¥3,053.22 |
5,000 | ¥1.14251 | ¥5,712.55 |
12,500 | ¥1.06371 | ¥13,296.38 |
25,000 | ¥1.00856 | ¥25,214.00 |
62,500 | ¥0.98492 | ¥61,557.50 |