
74VHC541MTCX | |
|---|---|
DigiKey Part Number | 74VHC541MTCXTR-ND - Tape & Reel (TR) 74VHC541MTCXCT-ND - Cut Tape (CT) 74VHC541MTCXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74VHC541MTCX |
Description | IC BUFF 2V/5.5V 20-TSSOP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74VHC541MTCX Models |
Category | Output Type 3-State |
Manufacturer onsemi | Current - Output High, Low 8mA, 8mA |
Series | Voltage - Supply 2V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Number of Elements 1 | Supplier Device Package 20-TSSOP |
Number of Bits per Element 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74VHC541DTG | onsemi | 1,060 | MC74VHC541DTG-ND | ¥7.11000 | Direct |
| 74VHC541PW,118 | Nexperia USA Inc. | 8,410 | 1727-4356-1-ND | ¥3.89000 | Direct |
| SN74AHC541PWR | Texas Instruments | 21,422 | 296-1103-1-ND | ¥7.70000 | Direct |
| 74AHC541PW-Q100J | Nexperia USA Inc. | 1,440 | 1727-74AHC541PW-Q100JCT-ND | ¥3.47000 | Upgrade |
| SN74AHC541QPWRG4Q1 | Texas Instruments | 1,286 | 296-28841-1-ND | ¥10.47000 | Upgrade |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.12000 | ¥6.12 |
| 10 | ¥4.36700 | ¥43.67 |
| 25 | ¥3.92320 | ¥98.08 |
| 100 | ¥3.43540 | ¥343.54 |
| 250 | ¥3.20348 | ¥800.87 |
| 500 | ¥3.06354 | ¥1,531.77 |
| 1,000 | ¥3.02533 | ¥3,025.33 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥2.82652 | ¥7,066.30 |
| 5,000 | ¥2.75320 | ¥13,766.00 |


