SN65MLVD200DRG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 0
Unit Price: ¥0.00000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: ¥28.28000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: ¥11.71980
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 1,088
Unit Price: ¥27.72000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: ¥14.12797
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: ¥0.00000
Datasheet
TLV2462AMDREP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN65MLVD200DRG4

DigiKey Part Number
SN65MLVD200DRG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN65MLVD200DRG4
Description
IC TRANSCEIVER HALF 1/1 8SOIC
Customer Reference
Detailed Description
1/1 Transceiver Half LVDS, Multipoint 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN65MLVD200DRG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Type
Transceiver
Protocol
LVDS, Multipoint
Number of Drivers/Receivers
1/1
Duplex
Half
Receiver Hysteresis
25 mV
Data Rate
100Mbps
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥21.44409¥53,610.22
Manufacturers Standard Package