SN65LVDS108DBTR | ||
---|---|---|
DigiKey Part Number | 296-48655-2-ND - Tape & Reel (TR) 296-48655-1-ND - Cut Tape (CT) 296-48655-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SN65LVDS108DBTR | |
Description | IC MULTIPLEXER 1CH 38TSSOP | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Buffer, Multiplexer 1 x 1:8 Channel 400Mbps 38-TSSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | SN65LVDS108DBTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Buffer, Multiplexer | |
Applications | - | |
Input | LVDS | |
Output | LVDS | |
Data Rate (Max) | 400Mbps | |
Number of Channels | 1 x 1:8 | |
Delay Time | 2.8ns | |
Signal Conditioning | - | |
Capacitance - Input | 5 pF | |
Voltage - Supply | 3V ~ 3.6V | |
Current - Supply | 62mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 38-TFSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 38-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥58.37000 | ¥58.37 |
10 | ¥52.71200 | ¥527.12 |
25 | ¥50.26080 | ¥1,256.52 |
100 | ¥43.64170 | ¥4,364.17 |
250 | ¥41.68016 | ¥10,420.04 |
500 | ¥38.00254 | ¥19,001.27 |
1,000 | ¥33.09902 | ¥33,099.02 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥30.27784 | ¥60,555.68 |