
M24C08-DRMN3TP/K | |
|---|---|
DigiKey Part Number | 497-15734-2-ND - Tape & Reel (TR) 497-15734-1-ND - Cut Tape (CT) 497-15734-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M24C08-DRMN3TP/K |
Description | IC EEPROM 8KBIT I2C 1MHZ 8SOIC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 8Kbit I2C 1 MHz 450 ns 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | M24C08-DRMN3TP/K Models |
Category | Clock Frequency 1 MHz |
Mfr | Write Cycle Time - Word, Page 4ms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Access Time 450 ns |
Part Status Active | Voltage - Supply 1.7V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 125°C (TA) |
Memory Type Non-Volatile | Grade Automotive |
Memory Format | Qualification AEC-Q100 |
Technology EEPROM | Mounting Type Surface Mount |
Memory Size | Package / Case |
Memory Organization 1K x 8 | Supplier Device Package 8-SOIC |
Memory Interface I2C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NV24C08DWVLT3G | onsemi | 3,334 | NV24C08DWVLT3GOSCT-ND | ¥3.49000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.12000 | ¥4.12 |
| 10 | ¥3.88300 | ¥38.83 |
| 25 | ¥3.77880 | ¥94.47 |
| 50 | ¥3.70180 | ¥185.09 |
| 100 | ¥3.62220 | ¥362.22 |
| 250 | ¥3.51716 | ¥879.29 |
| 500 | ¥3.43718 | ¥1,718.59 |
| 1,000 | ¥3.35694 | ¥3,356.94 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥3.25115 | ¥8,127.88 |
| 5,000 | ¥3.17169 | ¥15,858.45 |
| 7,500 | ¥3.12553 | ¥23,441.47 |
| 12,500 | ¥3.06786 | ¥38,348.25 |
| 17,500 | ¥3.03019 | ¥53,028.33 |
| 25,000 | ¥2.99057 | ¥74,764.25 |

