
NV24C08DWVLT3G | |
|---|---|
DigiKey Part Number | NV24C08DWVLT3GOSTR-ND - Tape & Reel (TR) NV24C08DWVLT3GOSCT-ND - Cut Tape (CT) NV24C08DWVLT3GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NV24C08DWVLT3G |
Description | IC EEPROM 8KBIT I2C 1MHZ 8SOIC |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 8Kbit I2C 1 MHz 450 ns 8-SOIC |
Datasheet | Datasheet |
Category | Clock Frequency 1 MHz |
Mfr | Write Cycle Time - Word, Page 4ms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Access Time 450 ns |
Part Status Active | Voltage - Supply 1.7V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 125°C (TA) |
Memory Type Non-Volatile | Grade Automotive |
Memory Format | Qualification AEC-Q100 |
Technology EEPROM | Mounting Type Surface Mount |
Memory Size | Package / Case |
Memory Organization 1K x 8 | Supplier Device Package 8-SOIC |
Memory Interface I2C | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.49000 | ¥3.49 |
| 10 | ¥3.26800 | ¥32.68 |
| 25 | ¥3.18360 | ¥79.59 |
| 50 | ¥3.11920 | ¥155.96 |
| 100 | ¥3.05290 | ¥305.29 |
| 250 | ¥2.96520 | ¥741.30 |
| 500 | ¥2.89804 | ¥1,449.02 |
| 1,000 | ¥2.83089 | ¥2,830.89 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥2.17966 | ¥6,538.98 |
| 6,000 | ¥2.12639 | ¥12,758.34 |

