
LMK1C1106PWR | |
|---|---|
DigiKey Part Number | 296-LMK1C1106PWRTR-ND - Tape & Reel (TR) 296-LMK1C1106PWRCT-ND - Cut Tape (CT) 296-LMK1C1106PWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMK1C1106PWR |
Description | IC CLK BUFFER 1:6 250MHZ 14TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Clock Clock Buffer IC 1:6 250 MHz 14-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LMK1C1106PWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Clock Buffer | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:6 | |
Differential - Input:Output | No/No | |
Input | LVCMOS | |
Output | LVCMOS | |
Frequency - Max | 250 MHz | |
Voltage - Supply | 1.71V ~ 1.89V, 2.375V ~ 2.625V, 3.135V ~ 3.465V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥31.48000 | ¥31.48 |
| 10 | ¥23.73100 | ¥237.31 |
| 25 | ¥21.79040 | ¥544.76 |
| 100 | ¥19.66040 | ¥1,966.04 |
| 250 | ¥18.64448 | ¥4,661.12 |
| 500 | ¥18.03212 | ¥9,016.06 |
| 1,000 | ¥17.52800 | ¥17,528.00 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥18.31467 | ¥54,944.01 |









