Buffer, Multiplexer 1 x 1:4 Channel 400Mbps 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN65LVDS104PWR

DigiKey Part Number
296-26359-2-ND - Tape & Reel (TR)
296-26359-1-ND - Cut Tape (CT)
296-26359-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN65LVDS104PWR
Description
IC MULTIPLEXER 1CH 16TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buffer, Multiplexer 1 x 1:4 Channel 400Mbps 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN65LVDS104PWR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Delay Time
3.1ns
Manufacturer
Texas Instruments
Capacitance - Input
3 pF
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
3V ~ 3.6V
Part Status
Active
Current - Supply
23mA
Type
Buffer, Multiplexer
Operating Temperature
-40°C ~ 85°C
Input
LVDS
Mounting Type
Surface Mount
Output
LVDS
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Data Rate (Max)
400Mbps
Supplier Device Package
16-TSSOP
Number of Channels
1 x 1:4
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,508
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥49.70000¥49.70
10¥38.08300¥380.83
25¥35.17400¥879.35
100¥31.97590¥3,197.59
250¥30.75976¥7,689.94
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥28.15434¥56,308.68
Manufacturers Standard Package