
SN65LVDM1677DGG | |
|---|---|
DigiKey Part Number | 296-9735-5-ND |
Manufacturer | |
Manufacturer Product Number | SN65LVDM1677DGG |
Description | IC TXRX HALF 16/16 64TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 16/16 Transceiver Half LVDS 64-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN65LVDM1677DGG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | LVDS | |
Number of Drivers/Receivers | 16/16 | |
Duplex | Half | |
Data Rate | 200Mbps | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 64-TFSOP (0.240", 6.10mm Width) | |
Supplier Device Package | 64-TSSOP | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥142.86000 | ¥142.86 |
| 10 | ¥113.32400 | ¥1,133.24 |
| 25 | ¥105.95520 | ¥2,648.88 |
| 100 | ¥97.85560 | ¥9,785.56 |
| 250 | ¥93.99400 | ¥23,498.50 |
| 500 | ¥91.66728 | ¥45,833.64 |










