SN65LBC179QDG4 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Renesas Electronics Corporation
In Stock: 4,289
Unit Price: ¥12.51000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 2,456
Unit Price: ¥11.16000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 1,276
Unit Price: ¥40.04000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 5,571
Unit Price: ¥37.54000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 1,118
Unit Price: ¥55.61000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 4,488
Unit Price: ¥47.71000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 865
Unit Price: ¥40.72000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 1,691
Unit Price: ¥38.45000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 590
Unit Price: ¥52.87000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 2,097
Unit Price: ¥47.71000
Datasheet
1/1 Transceiver Full RS422, RS485 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN65LBC179QDG4

DigiKey Part Number
SN65LBC179QDG4-ND
Manufacturer
Manufacturer Product Number
SN65LBC179QDG4
Description
IC TRANSCEIVER FULL 1/1 8SOIC
Customer Reference
Detailed Description
1/1 Transceiver Full RS422, RS485 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN65LBC179QDG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Transceiver
Protocol
RS422, RS485
Number of Drivers/Receivers
1/1
Duplex
Full
Receiver Hysteresis
45 mV
Data Rate
-
Voltage - Supply
4.75V ~ 5.25V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes