SN65HVD70DR | |
---|---|
DigiKey Part Number | 296-40517-2-ND - Tape & Reel (TR) 296-40517-1-ND - Cut Tape (CT) 296-40517-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN65HVD70DR |
Description | IC TRANSCEIVER FULL 1/1 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS422, RS485 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN65HVD70DR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Receiver Hysteresis | 70 mV | |
Data Rate | 400kbps | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.25000 | ¥16.25 |
10 | ¥14.63700 | ¥146.37 |
25 | ¥13.80480 | ¥345.12 |
100 | ¥11.76240 | ¥1,176.24 |
250 | ¥11.04420 | ¥2,761.05 |
500 | ¥9.66372 | ¥4,831.86 |
1,000 | ¥8.00707 | ¥8,007.07 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥7.45484 | ¥18,637.10 |
5,000 | ¥7.17873 | ¥35,893.65 |