SN65HVD1470DR | ||
---|---|---|
DigiKey Part Number | 296-40501-2-ND - Tape & Reel (TR) 296-40501-1-ND - Cut Tape (CT) 296-40501-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SN65HVD1470DR | |
Description | IC TRANSCEIVER FULL 1/1 14SOIC | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 1/1 Transceiver Full RS422, RS485 14-SOIC | |
Datasheet | Datasheet | |
EDA/CAD Models | SN65HVD1470DR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Receiver Hysteresis | 70 mV | |
Data Rate | 400kbps | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥38.75000 | ¥38.75 |
10 | ¥34.76700 | ¥347.67 |
25 | ¥32.87040 | ¥821.76 |
100 | ¥28.48890 | ¥2,848.89 |
250 | ¥27.02748 | ¥6,756.87 |
500 | ¥24.25172 | ¥12,125.86 |
1,000 | ¥20.45334 | ¥20,453.34 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥7.45484 | ¥18,637.10 |
5,000 | ¥7.17873 | ¥35,893.65 |