SN65HVD485ED | ||
---|---|---|
DigiKey Part Number | 296-26350-5-ND | |
Manufacturer | ||
Manufacturer Product Number | SN65HVD485ED | |
Description | IC TRANSCEIVER HALF 1/1 8SOIC | |
Customer Reference | ||
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-SOIC | |
Datasheet | Datasheet | |
EDA/CAD Models | SN65HVD485ED Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 30 mV | |
Data Rate | 10Mbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.90000 | ¥22.90 |
10 | ¥20.56400 | ¥205.64 |
75 | ¥19.40253 | ¥1,455.19 |
150 | ¥16.53033 | ¥2,479.55 |
300 | ¥15.52170 | ¥4,656.51 |
525 | ¥13.58139 | ¥7,130.23 |
1,050 | ¥11.25314 | ¥11,815.80 |
2,550 | ¥10.47706 | ¥26,716.50 |
5,025 | ¥10.08902 | ¥50,697.33 |