OPA2134PAG4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN65HVD3082EP

DigiKey Part Number
296-15382-5-ND
Manufacturer
Manufacturer Product Number
SN65HVD3082EP
Description
IC TRANSCEIVER HALF 1/1 8PDIP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Half RS422, RS485 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
SN65HVD3082EP Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Active
Type
Transceiver
Protocol
RS422, RS485
Number of Drivers/Receivers
1/1
Duplex
Half
Receiver Hysteresis
30 mV
Data Rate
200kbps
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,366
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥27.97000¥27.97
10¥21.02700¥210.27
50¥18.22660¥911.33
100¥17.36010¥1,736.01
250¥16.44456¥4,111.14
500¥15.89294¥7,946.47
1,000¥15.43860¥15,438.60
2,500¥14.95917¥37,397.93
5,000¥14.67021¥73,351.05
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.