SN65HVD266DR | |
---|---|
DigiKey Part Number | 296-51543-2-ND - Tape & Reel (TR) 296-51543-1-ND - Cut Tape (CT) 296-51543-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN65HVD266DR |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half CANbus 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN65HVD266DR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | CANbus | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 125 mV | |
Data Rate | 2Mbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.14000 | ¥18.14 |
10 | ¥16.30500 | ¥163.05 |
25 | ¥15.38200 | ¥384.55 |
100 | ¥13.10540 | ¥1,310.54 |
250 | ¥12.30528 | ¥3,076.32 |
500 | ¥10.76708 | ¥5,383.54 |
1,000 | ¥8.92134 | ¥8,921.34 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥8.30606 | ¥20,765.15 |
5,000 | ¥7.99844 | ¥39,992.20 |