IC RF TxRx + MCU 802.15.4, Bluetooth Bluetooth v5.2, Thread, Zigbee® 2.4GHz ~ 2.48GHz 48-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC2652R74T0RGZR

DigiKey Part Number
296-CC2652R74T0RGZRTR-ND - Tape & Reel (TR)
296-CC2652R74T0RGZRCT-ND - Cut Tape (CT)
296-CC2652R74T0RGZRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC2652R74T0RGZR
Description
IC RF TXRX+MCU 802.15.4 48VQFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
IC RF TxRx + MCU 802.15.4, Bluetooth Bluetooth v5.2, Thread, Zigbee® 2.4GHz ~ 2.48GHz 48-VFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
CC2652R74T0RGZR Models
Product Attributes
Filter Similar Products
Category
Sensitivity
-104dBm
Mfr
Memory Size
704kB Flash, 144kB RAM
Series
Serial Interfaces
ADC, GPIO, I2C, I2S, JTAG, SPI, UART
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
GPIO
31
Part Status
Active
Voltage - Supply
1.8V ~ 3.8V
DigiKey Programmable
Not Verified
Current - Receiving
7.1mA
Type
TxRx + MCU
Current - Transmitting
7.6mA ~ 9.9mA
RF Family/Standard
802.15.4, Bluetooth
Operating Temperature
-40°C ~ 105°C (TA)
Protocol
Mounting Type
Surface Mount, Wettable Flank
Modulation
DSSS, O-QPSK
Package / Case
48-VFQFN Exposed Pad
Frequency
Supplier Device Package
48-VQFN (7x7)
Data Rate (Max)
2Mbps
Base Product Number
Power - Output
5dBm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5,605
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥59.72000¥59.72
10¥45.90100¥459.01
25¥42.44720¥1,061.18
100¥38.64850¥3,864.85
250¥36.98420¥9,246.05
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥33.89784¥84,744.60
Manufacturers Standard Package