NCP1117LPSTADT3G | ||
---|---|---|
DigiKey Part Number | NCP1117LPSTADT3GOSTR-ND - Tape & Reel (TR) NCP1117LPSTADT3GOSCT-ND - Cut Tape (CT) NCP1117LPSTADT3GOSDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | NCP1117LPSTADT3G | |
Description | IC REG LINEAR POS ADJ 1A SOT223 | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1A SOT-223 | |
Datasheet | Datasheet | |
EDA/CAD Models | NCP1117LPSTADT3G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 18V | |
Voltage - Output (Min/Fixed) | 1.25V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 1.4V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 50 µA | |
PSRR | 60dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.86000 | ¥3.86 |
10 | ¥3.32500 | ¥33.25 |
25 | ¥3.10320 | ¥77.58 |
100 | ¥2.30440 | ¥230.44 |
250 | ¥1.94988 | ¥487.47 |
500 | ¥1.86138 | ¥930.69 |
1,000 | ¥1.37383 | ¥1,373.83 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥1.28522 | ¥5,140.88 |
8,000 | ¥1.19658 | ¥9,572.64 |
12,000 | ¥1.13453 | ¥13,614.36 |
28,000 | ¥1.10795 | ¥31,022.60 |