SN65HVD20D | ||
---|---|---|
DigiKey Part Number | 296-14184-5-ND | |
Manufacturer | ||
Manufacturer Product Number | SN65HVD20D | |
Description | IC TRANSCEIVER HALF 1/1 8SOIC | |
Customer Reference | ||
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-SOIC | |
Datasheet | Datasheet | |
EDA/CAD Models | SN65HVD20D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 130 mV | |
Data Rate | 25Mbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥46.22000 | ¥46.22 |
10 | ¥41.49800 | ¥414.98 |
75 | ¥39.23307 | ¥2,942.48 |
150 | ¥34.00200 | ¥5,100.30 |
300 | ¥32.25837 | ¥9,677.51 |
525 | ¥28.94522 | ¥15,196.24 |
1,050 | ¥24.41163 | ¥25,632.21 |
2,550 | ¥23.19109 | ¥59,137.28 |