
SN65HVD1780P | |
|---|---|
DigiKey Part Number | 296-23801-5-ND |
Manufacturer | |
Manufacturer Product Number | SN65HVD1780P |
Description | IC TRANSCEIVER HALF 1/1 8PDIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN65HVD1780P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 50 mV | |
Data Rate | 115Kbps | |
Voltage - Supply | 3.15V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥70.81000 | ¥70.81 |
| 10 | ¥54.73600 | ¥547.36 |
| 50 | ¥48.30020 | ¥2,415.01 |
| 100 | ¥46.30770 | ¥4,630.77 |
| 250 | ¥44.20352 | ¥11,050.88 |
| 500 | ¥42.93530 | ¥21,467.65 |
| 1,000 | ¥41.89146 | ¥41,891.46 |

