SN65HVD1050D | ||
---|---|---|
DigiKey Part Number | 296-19416-5-ND | |
Manufacturer | ||
Manufacturer Product Number | SN65HVD1050D | |
Description | IC TRANSCEIVER HALF 1/1 8SOIC | |
Customer Reference | ||
Detailed Description | 1/1 Transceiver Half CANbus 8-SOIC | |
Datasheet | Datasheet | |
EDA/CAD Models | SN65HVD1050D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Type | Transceiver | |
Protocol | CANbus | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 125 mV | |
Data Rate | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.33000 | $2.33 |
10 | $2.09300 | $20.93 |
75 | $1.97453 | $148.09 |
150 | $1.68233 | $252.35 |
300 | $1.57963 | $473.89 |
525 | $1.38219 | $725.65 |
1,050 | $1.14524 | $1,202.50 |
2,550 | $1.06626 | $2,718.96 |
5,025 | $1.02677 | $5,159.52 |