SN65C3232DR | ||
---|---|---|
DigiKey Part Number | 296-15375-2-ND - Tape & Reel (TR) 296-15375-1-ND - Cut Tape (CT) 296-15375-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SN65C3232DR | |
Description | IC TRANSCEIVER FULL 2/2 16SOIC | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | 2/2 Transceiver Full RS232 16-SOIC | |
Datasheet | Datasheet | |
EDA/CAD Models | SN65C3232DR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 2/2 | |
Duplex | Full | |
Receiver Hysteresis | 300 mV | |
Data Rate | 1Mbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.48000 | ¥23.48 |
10 | ¥21.11400 | ¥211.14 |
25 | ¥19.96200 | ¥499.05 |
100 | ¥17.30040 | ¥1,730.04 |
250 | ¥16.41280 | ¥4,103.20 |
500 | ¥14.72724 | ¥7,363.62 |
1,000 | ¥12.42058 | ¥12,420.58 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥11.79956 | ¥29,498.90 |
5,000 | ¥11.35596 | ¥56,779.80 |