Series Voltage Reference IC Fixed 3V V ±0.1% 10 mA 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

REF5030AID

DigiKey Part Number
296-22205-5-ND
Manufacturer
Manufacturer Product Number
REF5030AID
Description
IC VREF SERIES 0.1% 8SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 3V V ±0.1% 10 mA 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
REF5030AID Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
8ppm/°C
Manufacturer
Texas Instruments
Noise - 0.1Hz to 10Hz
9µVpp/V
Packaging
Tube
Voltage - Input
3.2V ~ 18V
Part Status
Active
Current - Supply
1.2mA
Reference Type
Series
Operating Temperature
-40°C ~ 125°C (TA)
Output Type
Fixed
Mounting Type
Surface Mount
Voltage - Output (Min/Fixed)
3V
Package / Case
8-SOIC (0.154", 3.90mm Width)
Current - Output
10 mA
Supplier Device Package
8-SOIC
Tolerance
±0.1%
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 378
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥45.21000¥45.21
10¥34.44200¥344.42
75¥29.29853¥2,197.39
150¥28.10300¥4,215.45
300¥27.11907¥8,135.72
525¥26.45318¥13,887.92
1,050¥25.76110¥27,049.15
2,550¥25.05101¥63,880.08
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.