
AD7995ARJZ-0RL | |
|---|---|
DigiKey Part Number | 505-AD7995ARJZ-0RLTR-ND - Tape & Reel (TR) 505-AD7995ARJZ-0RLCT-ND - Cut Tape (CT) 505-AD7995ARJZ-0RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD7995ARJZ-0RL |
Description | IC ADC 10BIT SAR SOT23-8 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 Bit Analog to Digital Converter 3, 4 Input 1 SAR SOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | AD7995ARJZ-0RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 10 | |
Sampling Rate (Per Second) | 140k | |
Number of Inputs | 3, 4 | |
Input Type | Single Ended | |
Data Interface | I2C | |
Configuration | MUX-S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | External | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
Features | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | SOT-23-8 | |
Supplier Device Package | SOT-23-8 | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥58.63000 | ¥58.63 |
| 10 | ¥38.98200 | ¥389.82 |
| 25 | ¥33.85840 | ¥846.46 |
| 100 | ¥28.06240 | ¥2,806.24 |
| 250 | ¥25.21720 | ¥6,304.30 |
| 500 | ¥23.77468 | ¥11,887.34 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10,000 | ¥23.77469 | ¥237,746.90 |

