SN65C1168ENSR | ||
---|---|---|
DigiKey Part Number | 296-21709-2-ND - Tape & Reel (TR) 296-21709-1-ND - Cut Tape (CT) 296-21709-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SN65C1168ENSR | |
Description | IC TRANSCEIVER FULL 2/2 16SO | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | 2/2 Transceiver Full RS422, RS485 16-SO | |
Datasheet | Datasheet | |
EDA/CAD Models | SN65C1168ENSR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 2/2 | |
Duplex | Full | |
Receiver Hysteresis | 60 mV | |
Data Rate | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.64000 | ¥29.64 |
10 | ¥26.62300 | ¥266.23 |
25 | ¥25.16640 | ¥629.16 |
100 | ¥21.81140 | ¥2,181.14 |
250 | ¥20.69248 | ¥5,173.12 |
500 | ¥18.56740 | ¥9,283.70 |
1,000 | ¥15.65925 | ¥15,659.25 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥14.87624 | ¥29,752.48 |