Series Voltage Reference IC Fixed 10V V ±0.1% 10 mA 8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

REF5010AIDGKR

DigiKey Part Number
296-REF5010AIDGKRTR-ND - Tape & Reel (TR)
296-REF5010AIDGKRCT-ND - Cut Tape (CT)
296-REF5010AIDGKRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
REF5010AIDGKR
Description
IC VREF SERIES 0.1% 8VSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 10V V ±0.1% 10 mA 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
REF5010AIDGKR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Reference Type
Series
Output Type
Fixed
Voltage - Output (Min/Fixed)
10V
Current - Output
10 mA
Tolerance
±0.1%
Temperature Coefficient
8ppm/°C
Noise - 0.1Hz to 10Hz
30µVpp/V
Noise - 10Hz to 10kHz
-
Voltage - Input
10.2V ~ 18V
Current - Supply
1.2mA
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-VSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,164
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥31.09000¥31.09
10¥23.41100¥234.11
25¥21.48080¥537.02
100¥19.36020¥1,936.02
250¥18.34980¥4,587.45
500¥17.74056¥8,870.28
1,000¥17.23910¥17,239.10
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥16.70987¥41,774.67
5,000¥16.39090¥81,954.50
Manufacturers Standard Package