ADC, Audio 24 b 216k DSP, PCM 28-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCM4202DB

DigiKey Part Number
296-26308-5-ND
Manufacturer
Manufacturer Product Number
PCM4202DB
Description
IC ADC/AUDIO 24BIT 216K 28SSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
ADC, Audio 24 b 216k DSP, PCM 28-SSOP
Datasheet
 Datasheet
EDA/CAD Models
PCM4202DB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Active
Type
ADC, Audio
Number of Channels
2
Resolution (Bits)
24 b
Sampling Rate (Per Second)
216k
Data Interface
DSP, PCM
Voltage Supply Source
Analog and Digital
Voltage - Supply
1.65V ~ 3.6V, 5V
Operating Temperature
-10°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
28-SSOP (0.209", 5.30mm Width)
Supplier Device Package
28-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 119
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥93.86000¥93.86
10¥73.55700¥735.57
50¥65.41140¥3,270.57
100¥62.89090¥6,289.09
250¥60.22876¥15,057.19
500¥58.62498¥29,312.49
1,000¥57.30460¥57,304.60
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.