PCM4202EVM | ||
---|---|---|
DigiKey Part Number | 296-17597-ND | |
Manufacturer | ||
Manufacturer Product Number | PCM4202EVM | |
Description | EVALUATION MODULE FOR PCM4202EVM | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | PCM4202 - 24 Bit 216k Samples per Second Analog to Digital Converter (ADC) Evaluation Board | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Number of A/D Converters | 2 | |
Number of Bits | 24 | |
Sampling Rate (Per Second) | 216k | |
Data Interface | Serial | |
Input Range | 6Vpp | |
Power (Typ) @ Conditions | 308mW @ 216kSPS | |
Utilized IC / Part | PCM4202 | |
Supplied Contents | Board(s) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,029.84000 | ¥2,029.84 |