
PCM1864QDBTRQ1 | |
|---|---|
DigiKey Part Number | 296-51518-2-ND - Tape & Reel (TR) 296-51518-1-ND - Cut Tape (CT) 296-51518-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCM1864QDBTRQ1 |
Description | IC ADC/AUD 32BIT 32-192K 30TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | ADC, Audio 32 b 32k ~ 192k I2C, SPI 30-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | PCM1864QDBTRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | ADC, Audio | |
Number of Channels | 4 | |
Resolution (Bits) | 32 b | |
Sampling Rate (Per Second) | 32k ~ 192k | |
Data Interface | I2C, SPI | |
Voltage Supply Source | Analog and Digital | |
Voltage - Supply | 3.3V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | 30-TFSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 30-TSSOP | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥63.84000 | ¥63.84 |
| 10 | ¥49.37700 | ¥493.77 |
| 25 | ¥45.76000 | ¥1,144.00 |
| 100 | ¥41.78470 | ¥4,178.47 |
| 250 | ¥39.88952 | ¥9,972.38 |
| 500 | ¥38.74720 | ¥19,373.60 |
| 1,000 | ¥37.80704 | ¥37,807.04 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥34.92402 | ¥69,848.04 |



